Schneider Electric TeSys K LC2K Reversing Contactor, 110 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 440 V
- RS stock no.:
- 822-7935
- Mfr. Part No.:
- LC2K0910FE7
- Manufacturer:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 822-7935
- Mfr. Part No.:
- LC2K0910FE7
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 440 V | |
| Contact Current Rating | 9 A | |
| Range | TeSys K | |
| Series | LC2K | |
| Power Rating | 4 kW | |
| Function | Reversing | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Length | 90mm | |
| Width | 58mm | |
| Depth | 57mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 440 V | ||
Contact Current Rating 9 A | ||
Range TeSys K | ||
Series LC2K | ||
Power Rating 4 kW | ||
Function Reversing | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Length 90mm | ||
Width 58mm | ||
Depth 57mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSys K LC2K Reversing Contactor 3-Pole 1 NO + 1 NC
- Schneider Electric TeSys K LC2K Contactor 3-Pole 3 kW 690 V ac
- Schneider Electric TeSys K LC2K Reversing Contactor 3-Pole 1 NO + 1 NC
- Schneider Electric TeSys K LC2K Reversing Contactor 3-Pole 1 NO + 1 NC
- Schneider Electric TeSys K LC2K Reversing Contactor 12 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 3-Pole 7.5 kW 690 V ac
- Schneider Electric TeSys K LC2K Contactor 3-Pole 5.5 kW, 690 V ac
- Schneider Electric TeSys LC1D25 Contactor 3-Pole 15 kW 690 V
