Schneider Electric TeSys D LC1D Contactor, 460 V Coil, 4-Pole, 115 A, 1 NO + 1 NC

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

R 58,488.75

(exc. VAT)

R 67,262.06

(inc. VAT)

RS stock no.:
256-4265
Mfr. Part No.:
LC1D115004G6
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

COO (Country of Origin):
CZ

Schneider Electric LC1D Series Contactor, 115A Contact Current Rating, 1 NO + 1 NC - LC1D115004G6


This contactor from the TeSys Deca series features a robust 115A rated operational current at up to 460V AC. It is designed for reliable performance within a temperature range of -40 to +60°C, making it suitable for diverse operating environments.

Features & Benefits


• Screw clamp terminals for secure connections
• Changeover functionality provides operational flexibility
• Rated breaking capacity of 1100A enhances safety
• Mechanical durability of 8 million cycles ensures longevity

Applications


• Controls large motors in industrial settings
• Suitable for automation systems requiring reliable switching
• Ideal for electrical infrastructure management
• Effective for load management in heavy machinery

Will it support different load types?


Yes, it is suitable for both resistive and inductive loads.

What is the control circuit voltage for this contactor?


The control circuit voltage is 120V AC at 60Hz.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy