Siemens Contactor, 400V, 600 V Coil 600V
- RS stock no.:
- 211-0058
- Mfr. Part No.:
- 3TX7462-3V
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 553,11
(exc. VAT)
R 636,08
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 553.11 |
*price indicative
- RS stock no.:
- 211-0058
- Mfr. Part No.:
- 3TX7462-3V
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 400V, 600V | |
| Function | Capacitor Switching | |
| Control Circuit Voltage Uc | 600V | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 400V, 600V | ||
Function Capacitor Switching | ||
Control Circuit Voltage Uc 600V | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- CZ
The Siemens Surge suppressor RC element for snapping on 400-600V AC for contactors size 3 to 6.
Control supply voltage 400 to 600V
Related links
- Siemens 3RT1 Contactor 600 V Coil 500 A 2 NO/2 NC, 690V
- Siemens 3RT1 Contactor 600 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 600 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens SIRIUS 3RT12 and 3TF6 vacuum contactors Contactor 600 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 600 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 600 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens SIRIUS Contactor 600 V Coil 225 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 600 V Coil 300 A 2 NO/2 NC, 1kV
