Gigavac GTM Contactor, 12V dc Coil, 1-Pole, 400 A 12V dc, NO, 1500V dc
- RS stock no.:
- 938-345
- Mfr. Part No.:
- GTM401BAB
- Manufacturer:
- Gigavac
Image representative of range
Subtotal (1 unit)*
R 6 133,60
(exc. VAT)
R 7 053,64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 6,133.60 |
*price indicative
- RS stock no.:
- 938-345
- Mfr. Part No.:
- GTM401BAB
- Manufacturer:
- Gigavac
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Product Type | Contactor | |
| Coil Voltage | 12V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 1500V dc | |
| Contact Current | 400A | |
| Series | GTM | |
| Function | Contactor | |
| Mount Type | Chassis Mount | |
| Normal State Configuration | NO | |
| Auxiliary Contact Configuration | SPST-NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Fly Leads with Wire | |
| Control Circuit Voltage Uc | 12V dc | |
| Contactor Application | Contactor | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 400A | |
| Maximum Operating Temperature | 85°C | |
| Width | 83.11mm | |
| Standards/Approvals | CE | |
| Length | 94.45mm | |
| Depth | 69.47mm | |
| Pole and Throw Configuration | SPST-NO | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Product Type Contactor | ||
Coil Voltage 12V dc | ||
Number of Poles 1 | ||
Contact Voltage 1500V dc | ||
Contact Current 400A | ||
Series GTM | ||
Function Contactor | ||
Mount Type Chassis Mount | ||
Normal State Configuration NO | ||
Auxiliary Contact Configuration SPST-NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Fly Leads with Wire | ||
Control Circuit Voltage Uc 12V dc | ||
Contactor Application Contactor | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 400A | ||
Maximum Operating Temperature 85°C | ||
Width 83.11mm | ||
Standards/Approvals CE | ||
Length 94.45mm | ||
Depth 69.47mm | ||
Pole and Throw Configuration SPST-NO | ||
- COO (Country of Origin):
- CN
The Gigavac contactor is a high-performance switching device designed for demanding high voltage applications. It delivers reliable circuit protection and exceptional performance in extreme conditions.
Operates efficiently at up to 1500V and 400A
Hermetically sealed to prevent exposure to open Air environments
Features fully bidirectional switching for versatile applications
UL and CE recognitions pending for enhanced safety assurance
Designed for Advanced arc suppression, ensuring prolonged reliability
