Siemens 3RH2 Contactor Relay, 60V ac Coil, 4-Pole, 10 A, 37 VA 60V ac, 4 NO, 690V

Subtotal (1 unit)*

R 1 074,00

(exc. VAT)

R 1 235,10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,074.00

*price indicative

RS stock no.:
904-810
Mfr. Part No.:
3RH2140-1AE00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

60V ac

Product Type

Contactor Relay

Number of Poles

4

Contact Voltage

690V

Contact Current

10A

Power Rating

37VA

Series

3RH2

Function

Safety

Mount Type

Screw and Snap-On

Normal State Configuration

4 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

4 NO

Terminal Type

Screw Terminal

Operational Current Ie

10A

Contactor Application

Contactor Relay

Control Circuit Voltage Uc

60V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

73mm

Standards/Approvals

CSA

Length

57.5mm

Width

45mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens contactor relay designed for versatile and dependable control in electrical circuits. It features four normally open (NO) contacts and is suited for both AC and DC operations.

Rated for 60 V AC operation at 50/60 Hz, ensuring compatibility with various systems

Offers a mechanical service life of up to 30 million cycles for enhanced durability

Compact dimensions with easy DIN rail mounting for seamless installation

Includes an auxiliary switch for expanded functionality in control applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy