Siemens 3RT2 Contactor, 33V ac/dc Coil, 3-Pole, 140 A, 322 VA 33V ac/dc, 2 NO/2 NC, 690V
- RS stock no.:
- 904-761
- Mfr. Part No.:
- 3RT2446-6AV66
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 9 024,35
(exc. VAT)
R 10 378,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Ready to ship from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | R 9,024.35 |
*price indicative
- RS stock no.:
- 904-761
- Mfr. Part No.:
- 3RT2446-6AV66
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 33V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 140A | |
| Power Rating | 322VA | |
| Series | 3RT2 | |
| Function | Safety | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Terminal | |
| Contactor Application | Resistive Load | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 140A | |
| Control Circuit Voltage Uc | 33V ac/dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA | |
| Depth | 152mm | |
| Width | 70mm | |
| Length | 140mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 33V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 140A | ||
Power Rating 322VA | ||
Series 3RT2 | ||
Function Safety | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw Terminal | ||
Contactor Application Resistive Load | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 140A | ||
Control Circuit Voltage Uc 33V ac/dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA | ||
Depth 152mm | ||
Width 70mm | ||
Length 140mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 400V 690V ac
- Siemens 3RT2 Contactor 4-Pole 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 4-Pole 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 33V 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 33V 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 155V 690V
