Siemens 3RT2 Contactor, 110V dc Coil, 4-Pole, 140 A, 348 VA 110V dc, 1 NO/1 NC, 690V

Image representative of range

Subtotal (1 unit)*

R 11 430,12

(exc. VAT)

R 13 144,64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +R 11,430.12

*price indicative

RS stock no.:
904-757
Mfr. Part No.:
3RT2346-1AK60
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

140A

Series

3RT2

Power Rating

348VA

Function

Safety

Mount Type

Screw and Snap-On

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Terminal

Control Circuit Voltage Uc

110V dc

Contactor Application

Resistive Load

Operational Current Ie

140A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

152mm

Standards/Approvals

CSA

Length

140mm

Width

96mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens contactor is an Advanced AC device designed for efficient control in industrial applications, offering reliable switching capabilities for motor control and automation systems.

140 A operational current at AC-1 allows robust performance in heavy-duty applications

Wide ambient temperature range of -25 to +60 °C ensures reliable operation in diverse environments

Durable design with a mechanical service life of up to 10 million operating cycles reduces maintenance needs

Compact dimensions facilitate easy installation in confined spaces while maximising functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy