Siemens 3RA2 Reversing Contactor, 24V dc Coil, 3-Pole, 12 A, 5.5 kW 24V dc, 400V
- RS stock no.:
- 904-698
- Mfr. Part No.:
- 3RA2317-8XB11-5BB4
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 4 020,00
(exc. VAT)
R 4 623,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,020.00 |
*price indicative
- RS stock no.:
- 904-698
- Mfr. Part No.:
- 3RA2317-8XB11-5BB4
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 12A | |
| Power Rating | 5.5kW | |
| Series | 3RA2 | |
| Function | Safety | |
| Mount Type | Screw and Snap-On | |
| Terminal Type | Solder Pin | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | AC-3 | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Length | 68mm | |
| Standards/Approvals | CSA | |
| Width | 90mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 12A | ||
Power Rating 5.5kW | ||
Series 3RA2 | ||
Function Safety | ||
Mount Type Screw and Snap-On | ||
Terminal Type Solder Pin | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application AC-3 | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Length 68mm | ||
Standards/Approvals CSA | ||
Width 90mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly provides reliable motor control with an integrated mechanical safety function. This screw and Snap-on mounting unit fits standard 35 mm DIN rail systems seamlessly.
Mechanical service life of 10000000 typical operating cycles
Front protection class IP20 according to IEC 60529
Finger-safe touch protection for vertical contact from front
Related links
- Siemens 3RA2 Reversing Contactor 3-Pole 5.5 kW 24V dc 400V
- Siemens 3RA2 Reversing Contactor 3-Pole 7.5 kW 60V dc 400V
- Siemens 3RA2 Reversing Contactor 3-Pole 7.5 kW 110V dc 400V
- Siemens 3RA2 Reversing Contactor 3-Pole 7.5 kW 220V dc 400V
- Siemens 3RA2 Reversing Contactor 3-Pole 7.5 kW 48V dc 400V
- Siemens 3RA2 Reversing Contactor 3-Pole 7.5 kW 125V dc 400V
- Siemens 3RA2 Reversing Contactor 3-Pole 4 kW 120V ac 400V
- Siemens 3RA23 Reversing Contactor 3-Pole 5.5 kW 24V dc 400V ac
