Schneider Electric Acti9 Contactor, 240V ac Coil, 4-Pole, 80 A, 2.1 W 240V ac, 4 NO, 400V ac, Repacked
- RS stock no.:
- 865-594
- Mfr. Part No.:
- A9C20884W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 18 612,13
(exc. VAT)
R 21 403,95
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 18,612.13 |
*price indicative
- RS stock no.:
- 865-594
- Mfr. Part No.:
- A9C20884W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 80A | |
| Power Rating | 2.1W | |
| Series | Acti9 | |
| Mount Type | Clip-on | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Tunnel Type Terminal | |
| Contactor Application | Motor-Heating-Lighting | |
| Control Circuit Voltage Uc | 240V ac | |
| Operational Current Ie | 80A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 61095 | |
| Depth | 60mm | |
| Width | 54mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 240V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 80A | ||
Power Rating 2.1W | ||
Series Acti9 | ||
Mount Type Clip-on | ||
Normal State Configuration 4 NO | ||
Terminal Type Tunnel Type Terminal | ||
Contactor Application Motor-Heating-Lighting | ||
Control Circuit Voltage Uc 240V ac | ||
Operational Current Ie 80A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 61095 | ||
Depth 60mm | ||
Width 54mm | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Contactor is designed for heating applications with low inductive loads, delivering reliable performance in various conditions with an operational current rated at 100 A.
Four-pole design with 100 A rated operational current ensures versatile connectivity
Rated insulation voltage of 500 V and impulse withstand voltage of 4 kV guarantees enhanced safety
Remote control capability offers streamlined operational control
High electrical durability with 30,000 cycles for prolonged usability
1
27
43
70
Related links
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac, Repacked
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac, Repacked
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac, Repacked
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac, Repacked
- Schneider Electric Acti9 Contactor 4-Pole 1.6 W 240V ac 400V ac, Repacked
- Schneider Electric Acti9 Contactor 4-Pole 1.6 W 240V ac 400V ac, Repacked
- Schneider Electric Acti9 Contactor 4-Pole 1.6 W 240V ac 400V ac, Repacked
- Schneider Electric Acti9 Contactor 4-Pole 1.6 W 240V ac 400V ac, Repacked
