Lovato Electric BF265 Contactor, 250V Coil, 3-Pole, 265 A, 200 kW, 1kV
- RS stock no.:
- 805-485
- Mfr. Part No.:
- BF26500E230
- Manufacturer:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
R 28 600,03
(exc. VAT)
R 32 890,03
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 28,600.03 |
*price indicative
- RS stock no.:
- 805-485
- Mfr. Part No.:
- BF26500E230
- Manufacturer:
- Lovato Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 250V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 265A | |
| Power Rating | 200kW | |
| Series | BF265 | |
| Function | Contactor | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 250V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 265A | ||
Power Rating 200kW | ||
Series BF265 | ||
Function Contactor | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
The Lovato Power contactor is designed for reliable control of electrical circuits, featuring an IEC-rated operational current capability of 265A for AC-3 loads, optimising performance across a wide voltage range.
Comprises three poles for versatile applications
Rated insulation voltage of 1000V ensures high safety standards
Operational current ratings up to 450A under specific conditions enhance reliability
Short-time allowable current reaches 2120A for robust performance
Related links
- Lovato Electric BF265 Contactor 3-Pole 200 kW, 1kV
- Lovato Electric BF265 Contactor 4-Pole 132 kW, 1kV
- Lovato Electric BF400 Contactor 4-Pole 395 kW, 1kV
- Lovato Electric BF330 Contactor 4-Pole 90 kW, 1kV
- Lovato Electric BF265T Contactor 4-Pole 200 kW, 600V
- Lovato Electric BF265…BF400 CONTACTORS Cover for use with Contactor
- Lovato Electric BF230 Contactor 500 V ac/dc Coil 350 A 1kV
- Lovato Electric BF230 Contactor 500 V ac/dc Coil 230 A 1kV
