Siemens 3TF6 Contactor, 110V Coil, 3-Pole, 630 A, 335 kW 110V, 3 NO, 400V
- RS stock no.:
- 772-747
- Mfr. Part No.:
- 3TF6833-1DF4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 142 062,76
(exc. VAT)
R 163 372,17
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 142,062.76 |
*price indicative
- RS stock no.:
- 772-747
- Mfr. Part No.:
- 3TF6833-1DF4
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 630A | |
| Series | 3TF6 | |
| Power Rating | 335kW | |
| Function | Reversing Contactor | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 6 | |
| Auxiliary Contact Configuration | 3 NO/3 NC | |
| Terminal Type | Screw | |
| Contactor Application | For Switching Motors | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 690A | |
| Control Circuit Voltage Uc | 110V | |
| Maximum Operating Temperature | 55°C | |
| Width | 230mm | |
| Standards/Approvals | UL | |
| Length | 276mm | |
| Depth | 237mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 630A | ||
Series 3TF6 | ||
Power Rating 335kW | ||
Function Reversing Contactor | ||
Mount Type Screw | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 6 | ||
Auxiliary Contact Configuration 3 NO/3 NC | ||
Terminal Type Screw | ||
Contactor Application For Switching Motors | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 690A | ||
Control Circuit Voltage Uc 110V | ||
Maximum Operating Temperature 55°C | ||
Width 230mm | ||
Standards/Approvals UL | ||
Length 276mm | ||
Depth 237mm | ||
- COO (Country of Origin):
- TR
The Siemens Vacuum contactor Ideal for industrial applications. Designed for AC-3 and AC-3e service, it adeptly handles operational currents up to 630 A and provides reliable control in demanding environments.
Supports operational currents rated 630 A at 400 V, ensuring robust performance
IP00 protection class guarantees unhindered access for maintenance and operation
Ambience tolerant from -25°C to +55°C, offering versatility in diverse climates
Mechanical service life rated at 5,000,000 cycles ensures long-lasting reliability
Related links
- Siemens 3TF6 Contactor 3-Pole 335 kW 110V dc 400V
- Siemens 3TF6 Contactor 120 V ac Coil 630 A 3 NO/3 NC, 400V
- Siemens 3TF6 Contactor 132 V ac Coil 630 A 4 NO/4 NC, 400V
- Siemens 3TF6 Contactor 3-Pole 335 kW 125V dc 400V
- Siemens 3TF6 Contactor 3-Pole 335 kW 230V dc 400V
- Siemens 3TF6 Contactor 3-Pole 335 kW 220V dc 400V
- Siemens 3TF6 Contactor 3-Pole 335 kW 24V dc 400V
- Siemens 3TF6 Contactor 240 V ac Coil 630 A 3 NO/3 NC, 400V
