Siemens 3RT14 Contactor, 277V ac Coil, 3-Pole, 500 A 277V ac, 3 NO, 690V
- RS stock no.:
- 772-512
- Mfr. Part No.:
- 3RT1467-6NP36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 47 880,74
(exc. VAT)
R 55 062,85
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 47,880.74 |
*price indicative
- RS stock no.:
- 772-512
- Mfr. Part No.:
- 3RT1467-6NP36
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 277V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 500A | |
| Series | 3RT14 | |
| Mount Type | Screw Fixing | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | AC-1 | |
| Control Circuit Voltage Uc | 277V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 500A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 202mm | |
| Standards/Approvals | UL | |
| Width | 145mm | |
| Length | 210mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 277V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 500A | ||
Series 3RT14 | ||
Mount Type Screw Fixing | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application AC-1 | ||
Control Circuit Voltage Uc 277V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 500A | ||
Maximum Operating Temperature 60°C | ||
Depth 202mm | ||
Standards/Approvals UL | ||
Width 145mm | ||
Length 210mm | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is a robust 3-pole switching component engineered for the specialized needs of modern railway and industrial automation systems. It utilizes an Advanced electronic drive to provide high reliability and longevity during frequent switching operations.
High mechanical and electrical endurance for reduced maintenance and long term operational safety
Global applicability through extensive certifications including IEC UL and CSA
Flexible mounting options on standard DIN rails or mounting plates
Related links
- Siemens 3RT14 Contactor 3-Pole 3 NO, 690V
- Siemens 3RT14 Contactor 277 V ac/dc Coil 690 A 277V ac/dc 690V
- Siemens 3RT14 Contactor 277 V ac/dc Coil 400 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 277 V ac/dc Coil 275 A 2 NO/2 NC, 690V
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 3-Pole 3 NO, 690V
- Siemens 3RT14 Contactor 3-Pole 3 NO, 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 500 A 127V ac/dc 690V
