Siemens 3RT14 Contactor, 127V ac Coil, 3-Pole, 500 A 127V ac, 3 NO, 690V
- RS stock no.:
- 772-511
- Mfr. Part No.:
- 3RT1467-6AF36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 42 802,60
(exc. VAT)
R 49 222,99
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 42,802.60 |
*price indicative
- RS stock no.:
- 772-511
- Mfr. Part No.:
- 3RT1467-6AF36
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 127V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 500A | |
| Series | 3RT14 | |
| Function | Contactor | |
| Mount Type | Screw Fixing | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 500A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | AC-1 | |
| Control Circuit Voltage Uc | 127V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 145mm | |
| Length | 210mm | |
| Depth | 202mm | |
| Standards/Approvals | UL | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 127V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 500A | ||
Series 3RT14 | ||
Function Contactor | ||
Mount Type Screw Fixing | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Operational Current Ie 500A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application AC-1 | ||
Control Circuit Voltage Uc 127V ac | ||
Maximum Operating Temperature 60°C | ||
Width 145mm | ||
Length 210mm | ||
Depth 202mm | ||
Standards/Approvals UL | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is a robust 3-pole switching component engineered for the specialized needs of modern railway and industrial automation systems. It utilizes an Advanced electronic drive to provide high reliability and longevity during frequent switching operations.
High mechanical and electrical endurance for reduced maintenance and long term operational safety
Global applicability through extensive certifications including IEC UL and CSA
Flexible mounting options on standard DIN rails or mounting plates
Related links
- Siemens 3RT14 Contactor 3-Pole 3 NO, 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 500 A 127V ac/dc 690V
- Siemens 3RT14 Contactor 3-Pole 3 NO, 690V
- Siemens 3RT14 Contactor 3-Pole 3 NO, 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 275 A 127V ac/dc 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 400 A 127V ac/dc 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 690 A 127V ac/dc 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 690 A 2 NO/2 NC, 690V
