Siemens 3RT14 Contactor, 72V dc Coil, 3-Pole, 500 A 72V dc, 3 NO, 690V
- RS stock no.:
- 772-510
- Mfr. Part No.:
- 3RT1467-2XJ46-0LA2
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 61 962,59
(exc. VAT)
R 71 256,98
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | R 61,962.59 |
*price indicative
- RS stock no.:
- 772-510
- Mfr. Part No.:
- 3RT1467-2XJ46-0LA2
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 72V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 500A | |
| Series | 3RT14 | |
| Mount Type | Screw Fixing | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 500A | |
| Control Circuit Voltage Uc | 72V dc | |
| Contactor Application | AC-1 | |
| Maximum Operating Temperature | 70°C | |
| Length | 210mm | |
| Standards/Approvals | UL | |
| Width | 145mm | |
| Depth | 202mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 72V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 500A | ||
Series 3RT14 | ||
Mount Type Screw Fixing | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 500A | ||
Control Circuit Voltage Uc 72V dc | ||
Contactor Application AC-1 | ||
Maximum Operating Temperature 70°C | ||
Length 210mm | ||
Standards/Approvals UL | ||
Width 145mm | ||
Depth 202mm | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT14 Contactor 3-Pole 132 kW 72V dc 690V
- Siemens 3RT14 Contactor 3-Pole 90 kW 72V dc 690V
- Siemens 3RT14 Contactor 3-Pole 160 kW 72V dc 690V
- Siemens 3RT1 Contactor 3-Pole 55 kW 72V dc 400V
- Siemens 3RT1 Contactor 3-Pole 110 kW 72V dc 400V
- Siemens 3RT1 Contactor 3-Pole 90 kW 72V dc 400V
- Siemens 3RT1 Contactor 3-Pole 75 kW 72V dc 400V
- Siemens 3RT1 Contactor 3-Pole 132 kW 72V dc 400V
