Siemens 3RT1 Contactor, 24V dc Coil, 3-Pole, 265 A, 132 kW 24V dc, 3 NO, 400V
- RS stock no.:
- 770-108
- Mfr. Part No.:
- 3RT1065-6XB46-0LA2
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 42 427,69
(exc. VAT)
R 48 791,84
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | R 42,427.69 |
*price indicative
- RS stock no.:
- 770-108
- Mfr. Part No.:
- 3RT1065-6XB46-0LA2
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 265A | |
| Series | 3RT1 | |
| Power Rating | 132kW | |
| Function | Contactor | |
| Mount Type | Screw Fixing | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 265A | |
| Contactor Application | AC-3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 145mm | |
| Depth | 202mm | |
| Standards/Approvals | UL | |
| Length | 210mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 265A | ||
Series 3RT1 | ||
Power Rating 132kW | ||
Function Contactor | ||
Mount Type Screw Fixing | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 265A | ||
Contactor Application AC-3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 145mm | ||
Depth 202mm | ||
Standards/Approvals UL | ||
Length 210mm | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT1 Contactor 3-Pole 132 kW 24V dc 400V
- Siemens 3RT1 Contactor 3-Pole 90 kW 24V dc 400V
- Siemens 3RT1 Contactor 3-Pole 75 kW 24V dc 400V
- Siemens 3RT1 Contactor 3-Pole 55 kW 24V dc 400V
- Siemens 3RT1 Contactor 3-Pole 110 kW 24V dc 400V
- Siemens 3RT1 Contactor 3-Pole 250 kW 24V dc 400V
- Siemens 3RT1 Contactor 3-Pole 160 kW 24V dc 400V
- Siemens 3RT1 Contactor 3-Pole 160 kW 24V dc 400V
