Siemens 3RT1 Contactor, 277V Coil, 3-Pole, 185 A, 90 kW 240V, 3 NO, 400V
- RS stock no.:
- 770-086
- Mfr. Part No.:
- 3RT1056-6NP38-0PA5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 20 402,54
(exc. VAT)
R 23 462,92
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 20,402.54 |
*price indicative
- RS stock no.:
- 770-086
- Mfr. Part No.:
- 3RT1056-6NP38-0PA5
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 277V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 185A | |
| Power Rating | 90kW | |
| Series | 3RT1 | |
| Mount Type | Screw Fixing | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Connection Bar | |
| Control Circuit Voltage Uc | 240V | |
| Contactor Application | AC-3 | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 185A | |
| Maximum Operating Temperature | 60°C | |
| Length | 172mm | |
| Depth | 170mm | |
| Standards/Approvals | UL | |
| Width | 120mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 277V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 185A | ||
Power Rating 90kW | ||
Series 3RT1 | ||
Mount Type Screw Fixing | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Connection Bar | ||
Control Circuit Voltage Uc 240V | ||
Contactor Application AC-3 | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 185A | ||
Maximum Operating Temperature 60°C | ||
Length 172mm | ||
Depth 170mm | ||
Standards/Approvals UL | ||
Width 120mm | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is a robust 3-pole switching component engineered for the specialized needs of modern railway and industrial automation systems. It utilizes an Advanced electronic drive to provide high reliability and longevity during frequent switching operations.
High mechanical and electrical endurance for reduced maintenance and long term operational safety
Global applicability through extensive certifications including IEC UL and CSA
Flexible mounting options on standard DIN rails or mounting plates
Related links
- Siemens 3RT1 Contactor 3-Pole 90 kW 240V 400V
- Siemens 3RT1 Contactor 3-Pole 90 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 90 kW 26V 400V
- Siemens 3RT1 Contactor 3-Pole 90 kW 240V 400V
- Siemens 3RT1 Contactor 3-Pole 90 kW 110V dc 400V
- Siemens 3RT1 Contactor 3-Pole 90 kW 24V dc 400V
- Siemens 3RT1 Contactor 3-Pole 90 kW 72V dc 400V
- Siemens 3RT1 Contactor 3-Pole 90 kW 400V ac 400V ac
