Schneider Electric TeSys Deca Contactor, 380V ac Coil, 3-Pole, 40 A, 70 VA 380V, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

R 3 103,40

(exc. VAT)

R 3 568,91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,103.40

*price indicative

RS stock no.:
759-270
Mfr. Part No.:
LC1D25AQ7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

380V ac

Number of Poles

3

Contact Voltage

690V ac

Contact Current

40A

Power Rating

70VA

Series

TeSys Deca

Mount Type

Rail Mount

Function

Contactor

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Snap-In Terminal

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

380V

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

25A

Maximum Operating Temperature

60°C

Width

45mm

Depth

92mm

Length

110mm

Standards/Approvals

UL 60947-4-1

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric contactor serves as a reliable solution for motor control applications, is designed to manage various loads while ensuring operational efficiency in power circuits.

3P configuration allows for versatile motor control

Rated for operational currents up to 25 A, ensuring strong performance

Compatible with a control circuit voltage of 380 V AC at 50/60 Hz

Mechanical durability rated at 15 million cycles enhances longevity

Rated insulation voltage reaches 690 V, providing safety and resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy