ABB GJH Contactor Relay, 24V ac Coil, 4-Pole

Image representative of range

Subtotal (1 unit)*

R 1 158,96

(exc. VAT)

R 1 332,80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,158.96

*price indicative

RS stock no.:
721-510
Mfr. Part No.:
GJH1211009R0221
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor Relay

Coil Voltage

24V ac

Number of Poles

4

Series

GJH

Function

Contactor Relay

Mount Type

Rail Mount

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Solder Pin

Contactor Application

Contactor Relay

Operational Current Ie

4A

Standards/Approvals

IEC/EN 60947-1

Width

47.5mm

Depth

45.5mm

Length

51.5mm

COO (Country of Origin):
DE
The ABB Mini Contactor Relay is designed for efficiency and reliability in Compact spaces, making it an Ideal choice for residential, commercial, and industrial applications. This 4-pole device features soldering pins to ensure secure connections, perfect for controlling signals up to 3 A at 400 V (AC-15). Its thoughtfully engineered silent Coil and positional indication enhance usability, while integrated rail mounting options provide effortless installation. Whether you require precision control in a bustling industrial setting or a dependable component in a commercial building, this mini contactor is crafted to perform reliably under pressure, guaranteeing smooth operational capabilities even in challenging environments.

Compact design suitable for space-constrained installations

Supports control signals up to 3 A / 400 V (AC-15) for diverse applications

Silent Coil operation for reduced noise during function

Integrated switch position indication for easy status monitoring

Durable with a mechanical lifespan of up to 10 million operations

Compatible with standard DIN rails for hassle-free mounting

Robust construction ensuring trustworthy operation in ambient temperatures from -25 to +55 °C

Low power consumption with a Coil operating limit of 24 V AC

Complies with multiple international standards for enhanced safety and reliability

Easily accessible soldering pins for secure and stable connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy