ABB 1SB Contactor Relay, 130V ac/dc, 48 V ac/dc Coil, 8-Pole

Image representative of range

Subtotal (1 unit)*

R 2 879,97

(exc. VAT)

R 3 311,97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,879.97

*price indicative

RS stock no.:
721-159
Mfr. Part No.:
1SBH136063R2280
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor Relay

Coil Voltage

130, 48V ac/dc

Number of Poles

8

Series

1SB

Function

Contactor Relay

Mount Type

Screw

Number of Auxiliary Contacts

8

Auxiliary Contact Configuration

8 NO

Terminal Type

Push-in

Contactor Application

Contactor Relay

Operational Current Ie

2A

Standards/Approvals

IEC/EN 60947-1

Length

110.5mm

Depth

92.3mm

Width

45mm

COO (Country of Origin):
FR
The ABB Contactor relay is designed to meet the rigorous standards of railway rolling stock. This Compact device is engineered for installation in both passenger and driver cabins, particularly in environments like tunnels and undergrounds. Its primary function is to efficiently switch auxiliary and control circuits, ensuring reliable operation even under extreme conditions.

Utilises Push-in Spring terminals for swift and uncomplicated wiring

Compact design allows for space-saving installations, reducing width by 15%

Complies with IEC 60947-5-1 and EN 50155 standards for enhanced safety

Features an electronic Coil Interface that accepts a broad DC control voltage range

Achieves top-tier fire and smoke behaviour compliance with EN 45545-2 standards

Significantly lowers energy consumption, using 68% less Coil energy in operation

Offers a variety of auxiliary contact blocks for flexible installation options

Designed for easy mounting on standard DIN rails and compatible with various wiring configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy