ABB GJH Contactor Relay, 24V dc Coil, 4-Pole
- RS stock no.:
- 721-060
- Mfr. Part No.:
- GJH1213003R8311
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
R 1 306,23
(exc. VAT)
R 1 502,16
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,306.23 |
*price indicative
- RS stock no.:
- 721-060
- Mfr. Part No.:
- GJH1213003R8311
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 24V dc | |
| Number of Poles | 4 | |
| Series | GJH | |
| Function | Contactor Relay | |
| Mount Type | Rail Mount | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Terminal Type | Flat-Pin | |
| Operational Current Ie | 4A | |
| Contactor Application | Contactor Relay | |
| Width | 52.5mm | |
| Length | 46.5mm | |
| Depth | 57.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 24V dc | ||
Number of Poles 4 | ||
Series GJH | ||
Function Contactor Relay | ||
Mount Type Rail Mount | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Terminal Type Flat-Pin | ||
Operational Current Ie 4A | ||
Contactor Application Contactor Relay | ||
Width 52.5mm | ||
Length 46.5mm | ||
Depth 57.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is designed for efficient switching of control signals in Compact environments. This 4-pole relay caters to applications needing space optimisation without sacrificing reliability. It seamlessly controls signals up to 3 A / 400 V AC-15, making it Ideal for residential, commercial, and industrial uses. Featuring a flat pin connection, this mini contactor relay is directly compatible with PLCs due to its low Coil consumption. Its noiseless and hum-free operation further ensures uninterrupted performance, while a switch position indicator enhances usability.
Compact design perfect for space-constrained settings
4-pole relay offers reliable signal switching capabilities
Handles control signals up to 3 A at 400 V AC-15
Compatible with PLC control thanks to low Coil consumption
Noiseless and hum-free operation enhances user experience
Flat pin connection simplifies installation
Switch position indicator for easy monitoring
Ideal for various applications including residential and industrial
Meets stringent IEC standards for safety and durability
Robust mechanical durability rated for up to 10 million operations