ABB GJH Contactor Relay, 24V ac Coil, 4-Pole
- RS stock no.:
- 721-039
- Mfr. Part No.:
- GJH1211003R0401
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
R 1 222,62
(exc. VAT)
R 1 406,01
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,222.62 |
*price indicative
- RS stock no.:
- 721-039
- Mfr. Part No.:
- GJH1211003R0401
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 24V ac | |
| Number of Poles | 4 | |
| Series | GJH | |
| Function | Contactor Relay | |
| Mount Type | Rail Mount | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO/0 NC | |
| Terminal Type | Flat-Pin | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Length | 46.5mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 57.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 24V ac | ||
Number of Poles 4 | ||
Series GJH | ||
Function Contactor Relay | ||
Mount Type Rail Mount | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO/0 NC | ||
Terminal Type Flat-Pin | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Length 46.5mm | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 57.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is designed to provide reliable switching in Compact spaces, making it Ideal for both residential and commercial applications. This innovative 4-pole relay utilises flat-pin connections and offers exceptional performance for control signals up to 3 A at 400 V AC (AC-15). With features such as a silent Coil operation and integrated rail or wall mounting options, this mini contactor is perfect for various settings where efficiency and reliability are paramount. Its Compact dimensions and robust construction ensure it stands up to demanding environments while maintaining ease of installation.
Compact design suitable for space-constrained applications
Silent Coil operation enhances user comfort and reduces noise pollution
Rail or wall mounting options provide flexible installation solutions
Rated for control signals up to 3 A at 400 V AC, enabling versatile usage
4-pole configuration allows for efficient circuit control
Integrated switch position indication aids in operational clarity
Durable construction ensures longevity even in challenging environments
Compliant with multiple international standards, ensuring quality and safety
Thermal current rating of 4 A at 24 V enhances its functionality
IP20 degree of protection safeguards terminals for added durability
