ABB 1SF Block Contactor, 230V ac/dc, 240 V ac/dc Coil, 3-Pole, 3 NO/0 NC
- RS stock no.:
- 721-018
- Mfr. Part No.:
- 1SFL687001R9101
- Manufacturer:
- ABB
Subtotal (1 unit)*
R 558 999,55
(exc. VAT)
R 642 849,48
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 558,999.55 |
*price indicative
- RS stock no.:
- 721-018
- Mfr. Part No.:
- 1SFL687001R9101
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 230V ac/dc, 240V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Terminal | |
| Operational Current Ie | 2.85kA | |
| Contactor Application | Contactor | |
| Standards/Approvals | UL | |
| Width | 438mm | |
| Length | 244mm | |
| Depth | 422mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 230V ac/dc, 240V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw Terminal | ||
Operational Current Ie 2.85kA | ||
Contactor Application Contactor | ||
Standards/Approvals UL | ||
Width 438mm | ||
Length 244mm | ||
Depth 422mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for superior control in industrial applications, capable of handling power circuits up to 2850 A. Designed with robust AF technology, it supports a wide control voltage range, ensuring reliable performance in challenging electrical environments. With pre-mounted auxiliary contacts and easy integration of add-ons, this contactor is Ideal for seamless operation in both IEC and UL systems. Its Compact design features surge protection, optimising energy consumption while maintaining operational stability, making it a versatile choice for modern control systems.
Three-pole design offers enhanced versatility for various applications
Wide control voltage range (230-240V) accommodates diverse electrical setups
Built-in surge protection ensures stable operations in fluctuating networks
Lightweight design with a net weight of 43 kg simplifies installation and handling
Thermal current rating of 2850 A at 40°C guarantees reliable performance under heavy loads
Flexible connection options support a variety of cable sizes and Terminal types
Mechanical durability rated at 0.3 million cycles promotes long-lasting operation
IP20 rated for Coil terminals; IP00 for main terminals offers protection against dust and contact
Eco-friendly design adheres to REACH and RoHS standards for responsible engineering
Extensive range of accessories available enhances customisation for specific needs
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC