ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 55 kW, 3 NO/0 NC

Image representative of range

Subtotal (1 unit)*

R 16 409,28

(exc. VAT)

R 18 870,67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 16,409.28

*price indicative

RS stock no.:
720-860
Mfr. Part No.:
1SFL427001R3411
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

250V ac/dc, 500V ac/dc

Number of Poles

3

Power Rating

55kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Double Clamp

Contactor Application

Contactor

Operational Current Ie

160A

Length

142.5mm

Width

90mm

Standards/Approvals

UL

Depth

150mm

COO (Country of Origin):
SE
The ABB Cutting edge Block contactor designed to efficiently control motors and power circuits across diverse industrial applications. Capable of operating at 690 V (IEC) or 600 V (UL), it offers excellent versatility with the Ability to handle motors up to 55 kW at 400 V AC and switching power circuits up to 160 A. Its innovative AF technology ensures large control voltage variations are managed seamlessly, thereby reducing energy consumption and enhancing operational reliAbility in fluctuating power conditions. With pre-mounted auxiliary contacts and a Compact Block design, it's Ideal for applications requiring additional control options, allowing for easy expansion with accessory Blocks.

3 pole design enables reliable control of high-capacity motors

Built-in surge protection optimises performance and durability

Wide control voltage range of 250 to 500 V for application flexibility

High rated operational current of 160 A supports robust power requirements

Mechanical durability extends to 5 million cycles for long-term reliability

IP20 rated Coil terminals ensure safe installation and maintenance

User-friendly double clamp Terminal type accelerates assembly and connection

Thermal current rating allows operation in ambient temperatures up to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy