ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC

Image representative of range

Subtotal (1 unit)*

R 19 650,21

(exc. VAT)

R 22 597,74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 19,650.21

*price indicative

RS stock no.:
720-557
Mfr. Part No.:
1SFL447002R3422
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

250V ac/dc, 500V ac/dc

Product Type

Block Contactor

Number of Poles

3

Power Rating

75kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

200A

Standards/Approvals

UL

Depth

150mm

Width

90mm

Length

142.5mm

COO (Country of Origin):
SE
The ABB Contactor is expertly designed to control motors up to 75 kW at 400 V AC, ensuring optimal performance and reliability in industrial applications. This three-pole contactor operates at a voltage rating of 690 V IEC or 600 V UL, making it Ideal for a variety of power circuit switching tasks. With pre-mounted auxiliary contacts and a block-type design, it easily accommodates expandability through additional accessories. The innovative AF technology allows for a broad control voltage range, reducing energy consumption while providing robust operation even in unstable networks. Its integrated surge protection further enhances functionality, ensuring a Compact and efficient solution for diverse engineering needs.

Robust design capable of managing voltages up to 690 V and currents up to 200 A

Wide range control voltage capability between 250 to 500 V 50/60 Hz and DC

Equipped with built-in surge protection for enhanced operational reliability

Easily expandable with additional auxiliary contact blocks and accessories

Suitable for a diverse range of motor control applications, up to 75 kW

Compact block-type design for easier installation in control panels

High mechanical durability rated for 5 million operations, ensuring long service life

Designed to operate efficiently in environments with temperature variations between -40 °C to +70 °C

Complies with international standards, ensuring reliability and safety in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy