ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 160 kW, 3 NO/0 NC
- RS stock no.:
- 717-104
- Mfr. Part No.:
- 1SFL587002R1411
- Manufacturer:
- ABB
Subtotal (1 unit)*
R 42 094,08
(exc. VAT)
R 48 408,19
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 42,094.08 |
*price indicative
- RS stock no.:
- 717-104
- Mfr. Part No.:
- 1SFL587002R1411
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 160kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 375A | |
| Depth | 225mm | |
| Standards/Approvals | UL | |
| Length | 180mm | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 160kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 375A | ||
Depth 225mm | ||
Standards/Approvals UL | ||
Length 180mm | ||
Width 140mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed to manage heavy-duty electrical loads with reliability and efficiency. This three-pole contactor supports a rated operational voltage of 1000 V and can handle AC motors up to 160 kW at 400 V AC or 250 hp at 480 V UL. With built-in surge protection, the AF305 ensures stable operation in fluctuating electrical networks, making it an Ideal solution for industrial applications. Its block-type design accommodates easy expansions with additional auxiliary contact blocks and custom accessories. This product prioritises energy efficiency, thus reducing overall operational costs for users while maintaining robust performance under various environmental conditions.
Handles motors up to 160 kW / 400 V AC and 250 hp / 480 V UL for versatile performance
Built-in surge protection ensures stable functionality in unstable electric networks
Wide control voltage range of 250 to 500 V accommodates large voltage variations for efficient operation
Thermal current ratings cater to various temperature circumstances, enhancing safety and reliability
Flexible connecting capacity fits a variety of cable types and sizes, simplifying installation
IP20-rated Coil terminals and IP40-rated auxiliary terminals provide protection in installation environments
Mechanical durability of up to 5 million cycles guarantees long-lasting performance without failure
Suitable for a variety of applications, making it an adaptable choice for diverse industrial needs
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC