ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 132 kW, 3 NO/0 NC
- RS stock no.:
- 716-981
- Mfr. Part No.:
- 1SFL547082R1412
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
R 43 095,76
(exc. VAT)
R 49 560,12
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 43,095.76 |
*price indicative
- RS stock no.:
- 716-981
- Mfr. Part No.:
- 1SFL547082R1412
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 132kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 350A | |
| Width | 140mm | |
| Depth | 225mm | |
| Length | 180mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 132kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 350A | ||
Width 140mm | ||
Depth 225mm | ||
Length 180mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB 3 Pole contactor designed to provide reliable control for motor applications. It effectively manages motors up to 132 kW at 400 V AC and is suitable for both IEC and UL standards. The contactor features pre-mounted left-side auxiliary contacts and offers a wide control voltage range between 250 V and 500 V, which enhances its adaptability across various operational scenarios. Notably, its innovative AF technology helps in minimizing energy consumption while ensuring solid performance even in unstable networks. This device is Ideal for integrative solutions within machine systems, providing safety and functionality required in diverse industrial settings.
3 pole design, optimally suited for motor control applications
Handles motors up to 132 kW, ensuring significant operational capacity
Wide control voltage range from 250 V to 500 V enhances flexibility
Pre-mounted auxiliary contact blocks facilitate ease of installation
Energy-efficient performance, reducing overall operational costs
Built-in surge protection for enhanced equipment longevity
Compatible with EN ISO 13849 and EN 62061 safety standards
Compact, block-type design allows for add-on accessibility
Rated operational voltage up to 1000 V for robust applications
Durable mechanical durability rated for 5 million cycles
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC