ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 4-Pole, 90 kW, 4 NO
- RS stock no.:
- 716-861
- Mfr. Part No.:
- 1SFL487102R1100
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
R 24 937,84
(exc. VAT)
R 28 678,52
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 24,937.84 |
*price indicative
- RS stock no.:
- 716-861
- Mfr. Part No.:
- 1SFL487102R1100
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Number of Poles | 4 | |
| Series | 1SF | |
| Power Rating | 90kW | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 250A | |
| Contactor Application | Contactor | |
| Width | 140mm | |
| Depth | 196mm | |
| Length | 153mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Number of Poles 4 | ||
Series 1SF | ||
Power Rating 90kW | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Operational Current Ie 250A | ||
Contactor Application Contactor | ||
Width 140mm | ||
Depth 196mm | ||
Length 153mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a highly efficient 4-pole device engineered for heavy-duty applications, accommodating up to 275 A in AC-1 configuration and supporting motors of up to 90 kW when controlling power circuits. Designed to operate at voltages of 1000 V IEC and 600 V UL, this contactor features a wide control voltage range of 24 to 60 V 50/60 Hz and 20 to 60 V DC, ensuring reliable performance in unstable networks. Its excellent thermal management capabilities ensure durability and consistent operation in challenging environments.
Enhanced control voltage range manages substantial fluctuations, optimising efficiency
Surge protection built-in for added safety and operational reliability
Compact Block design allows for straightforward installation and expansion
Rated operational current of up to 275 A ensures robust performance across applications
Wide temperature tolerance for ambient conditions, maintaining functionality from -40 °C to 70 °C
Mechanical durability rated at 5 million cycles, ensuring long-term reliability
Flexible connection capabilities cater to a variety of cable types, enhancing installation versatility
IP20 degree of protection for Coil terminals ensures durability in diverse environments
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 4 NO