ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC

Image representative of range

Subtotal (1 unit)*

R 18 481,22

(exc. VAT)

R 21 253,40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 18,481.22

*price indicative

RS stock no.:
716-725
Mfr. Part No.:
1SFL467001R1200
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

130, 48V ac/dc

Product Type

Block Contactor

Number of Poles

3

Series

1SF

Power Rating

75kW

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Double Clamp

Operational Current Ie

225A

Contactor Application

Contactor

Standards/Approvals

UL

Width

90mm

Depth

150mm

Length

126mm

COO (Country of Origin):
SE
The ABB Contactor is engineered for robust performance in controlling motors and switching power circuits. This 3 pole contactor operates up to 1000 V, accommodating a wide range of applications from motor control to power circuit management. With its Advanced AF technology, it guarantees reliable operation across varied control voltage ranges, ensuring energy-efficient performance in unstable network environments. Built for versatility, it features a Block design that allows easy extension with auxiliary contact Blocks and a multitude of accessories. The integrated surge protection adds an extra layer of reliability, supporting a seamless operational experience for your industrial needs.

Operates within a wide control voltage range of 48 to 130 V at 50/60 Hz and DC

Features integrated surge protection for enhanced safety

Ideal for managing power circuits up to 225 A (AC-1) and 200 A UL general use

Block-type design allows for easy extension with add-on auxiliary contacts

Rated operational voltage for the main circuit is up to 1000 V

Mechanical durability of 5 million cycles ensures long-lasting operation

Compact size helps reduce energy consumption and optimise panel design

Complies with multiple international standards for reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy