Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS stock no.:
- 670-120
- Mfr. Part No.:
- 3RT2025-2AB04
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 1 771,40
(exc. VAT)
R 2 037,11
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,771.40 |
*price indicative
- RS stock no.:
- 670-120
- Mfr. Part No.:
- 3RT2025-2AB04
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring-Loaded Terminal | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Depth | 144mm | |
| Length | 102mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring-Loaded Terminal | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals UL | ||
Depth 144mm | ||
Length 102mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for efficient control of electrical power in various industrial applications. This versatile product, with its Compact S0 size, operates in AC-3e/AC-3 environments, handling operational current up to 17 A and power levels reaching 7.5 kW. The contactor features multiple configurations with auxiliary contacts, ensuring flexibility in operation. Boasting robust insulation and protection characteristics, it operates reliably across a wide temperature range, making it suitable for diverse operational conditions in automation and machinery control.
Three-pole design for effective control of 17 A operational current
Equipped with two normally open and two normally closed auxiliary contacts
Rated insulation voltage of 690 V ensures high-level electrical performance
Mechanical service life of up to 10 million operating cycles maximizes durability
Lightweight at just 0.495 kg, allowing for easy installation and management
Spring-loaded terminals for secure and fast electrical connections
Environmentally friendly design, evidenced by a global warming potential rating
