Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS stock no.:
- 670-113
- Mfr. Part No.:
- 3RT2025-1FB48-0ME1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 3 083,34
(exc. VAT)
R 3 545,84
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,083.34 |
*price indicative
- RS stock no.:
- 670-113
- Mfr. Part No.:
- 3RT2025-1FB48-0ME1
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 5 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 151mm | |
| Length | 85mm | |
| Standards/Approvals | UL | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 5 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 60°C | ||
Depth 151mm | ||
Length 85mm | ||
Standards/Approvals UL | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is engineered for reliable control of electrical circuits, utilising Advanced technology to enhance operational efficiency. This robust contactor is designed for use in various applications, handling an operational current of up to 17 A and a maximum voltage of 690 V. With features that accommodate demanding industrial environments, it offers a mechanical service life of 10 million cycles, ensuring longevity and reliability. Its Compact design allows for flexible installation, making it suitable for diverse mounting configurations, including vertical surfaces. The contactor's integration of auxiliary contacts provides extended functionality, positioning it as a versatile solution for enhancing system performance in AC and DC control applications.
Mechanical service life of 10 million cycles ensures long-term operational reliability
Rated for operational currents of 17 A at AC-3, tailored for demanding applications
Screw-type terminals facilitate easy connections and maintenance
Designed to withstand environmental conditions with an operational temperature range of -25 to +60 °C
Includes 3 NO and 2 NC auxiliary contacts for expanded functionality in control systems
Provides superior insulation and surge voltage resistance, rated up to 690 V
A short-time withstand current capability of up to 225 A for enhanced safety
Integrated diode combination for effective surge suppression and control voltage management
