Siemens 3RT2 Contactor, 42V Coil, 3-Pole 42V, 3 NO
- RS stock no.:
- 670-080
- Mfr. Part No.:
- 3RT2023-1AD00
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 1 000,05
(exc. VAT)
R 1 150,06
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,000.05 |
*price indicative
- RS stock no.:
- 670-080
- Mfr. Part No.:
- 3RT2023-1AD00
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 42V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 42V | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Depth | 97mm | |
| Standards/Approvals | UL | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 42V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 42V | ||
Contactor Application Power Contactor | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Depth 97mm | ||
Standards/Approvals UL | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor 3RT2023-1AD00 is designed to facilitate efficient control of electrical motors within industrial settings. This robust 3-pole device operates effectively at a maximum voltage of 690 V, making it an Ideal choice for medium-voltage applications. With an operational current rated at 9 A for AC-3, it ensures reliable performance while maintaining optimal power loss. Engineered to withstand environmental stresses, it operates across a wide temperature range of -25 to +60 °C, ensuring dependable functionality. The contactor includes auxiliary contacts, offering enhanced control options for various applications.
Operates effectively in high-demand environments with a mechanical service life of 10 million cycles
Achieves insulation voltage ratings of 690 V, ensuring safe operation in challenging conditions
Equipped with auxiliary contacts for versatile control options, enhancing operational flexibility
Designed for side-by-side or screw-mounted installation, facilitating easy integration into existing systems
Offers significant energy savings with a power loss rating of just 0.6 W in hot operating states
Compatible with various control circuits, accommodating a wide range of industrial applications
Features IP20 protection, safeguarding against dust and accidental contact for improved safety
Related links
- Siemens 3RT2 Contactor 3-Pole 42V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 15 kW 42V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 42V 1kV
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 42V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 42V 1kV
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 42V ac 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 42V ac 690V
