Siemens 3RT2 Contactor, 110V Coil, 3-Pole 120V, 3 NO
- RS stock no.:
- 670-051
- Mfr. Part No.:
- 3RT2037-3AK60
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 5 537,43
(exc. VAT)
R 6 368,04
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,537.43 |
*price indicative
- RS stock no.:
- 670-051
- Mfr. Part No.:
- 3RT2037-3AK60
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 120V | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Depth | 130mm | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 120V | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Depth 130mm | ||
Width 55mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered to effectively manage AC-3e/AC-3 applications, offering robust switching capabilities for devices up to 65 A and 30 kW at 400 V. This high-performance contactor is designed for excellent thermal management, maintaining operational efficiency with a power loss of only 11.4 W under rated conditions. Its Compact size (S2) makes it Ideal for space-constrained environments, while its auxiliary contacts provide versatile control options. Built for longevity, it boasts a mechanical service life of up to 10 million cycles, ensuring reliable performance over time.
3 pole configuration allows for effective current management in diverse applications
Auxiliary contacts enhance functionality integrating seamlessly into control systems
IP20 protection class ensures safety and integrity when installed appropriately
Minimal power loss during operation optimises energy efficiency
Exceptional shock resistance ratings ensure durability in dynamic environments
Related links
- Siemens 3RT2 Contactor 3-Pole 120V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 120 V Coil 40 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 120V 110V ac
- Siemens 3RT2 Contactor 120 V Coil 50 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 80 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 120 V Coil 95 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
