Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS stock no.:
- 670-041
- Mfr. Part No.:
- 3RT2037-1CL24-3MA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 6 412,47
(exc. VAT)
R 7 374,34
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,412.47 |
*price indicative
- RS stock no.:
- 670-041
- Mfr. Part No.:
- 3RT2037-1CL24-3MA0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 174mm | |
| Length | 114mm | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 60°C | ||
Depth 174mm | ||
Length 114mm | ||
Width 55mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed to efficiently control electrical power in industrial applications, ensuring reliable operations under various conditions. Offering a robust three-pole configuration, it supports operational currents up to 65 A and is Ideal for AC-3e and AC-3 duty cycles. With an intelligent design that includes built-in surge protection and auxiliary contacts, this contactor facilitates seamless integration into existing systems. Its Compact dimensions allow for versatile installation, while the high mechanical service life and operational temperature range establish it as a dependable solution for challenging environments.
Long mechanical service life of 10 million operating cycles
Integrated surge voltage resistance rated at 6 kV for enhanced durability
Designed to accommodate auxiliary contacts with 2 NO Plus 2 NC configurations
Screw Terminal connections simplify wiring and provide secure connections
No load switching frequency of up to 5000 operations per hour
Versatile design allows for side by side or screw mounting onto DIN rails
Related links
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 55 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 15 kW 400V 690V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V ac 690V
