Siemens 3RT2 Contactor, 175V, 280 V Coil, 3-Pole 175V, 280 V, 3 NO
- RS stock no.:
- 670-021
- Mfr. Part No.:
- 3RT2036-1NP34
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 6 591,75
(exc. VAT)
R 7 580,51
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,591.75 |
*price indicative
- RS stock no.:
- 670-021
- Mfr. Part No.:
- 3RT2036-1NP34
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 175V, 280V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 175V, 280V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Length | 114mm | |
| Depth | 174mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 175V, 280V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 175V, 280V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Width 55mm | ||
Length 114mm | ||
Depth 174mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor effectively manages operational currents up to 51 A and is optimised for AC-3/AC-3e applications within an ambient temperature range of -25 to +60 °C. This robust 3-pole contactor, designed for high performance, features an integrated varistor for surge protection and two normally open (NO) Plus two normally closed (NC) auxiliary contacts. Its Compact design with a size of S2 allows for flexible installation with straightforward side-by-side mounting options. The contactor's long mechanical service life, ensures longevity and reliability, making it a prime choice for diverse industrial applications.
Mechanical service life is rated for 10 million cycles ensuring durability
Offers comprehensive protection with required miniature circuit breaker designs and fuse ratings
Features optimal connectivity with screw type terminals for easy installation
Equipped with auxiliary contacts that enhance switching capabilities within control circuits
Related links
- Siemens 3RT2 Contactor 280 V Coil 280 V, 3 NO
- Siemens 3RT2 Contactor 280 V Coil 22 kW 175V 3 NO
- Siemens 3RT2 Contactor 280 V Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 130 A NO/NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 51 A 1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 10 A 1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 80 A 1 NO/1 NC, 1kV
