Siemens 3RT2 Contactor, 155V, 83 V Coil, 3-Pole 155V, 83 V, 3 NO

Image representative of range

Subtotal (1 unit)*

R 9 171,75

(exc. VAT)

R 10 547,51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 9,171.75

*price indicative

RS stock no.:
669-777
Mfr. Part No.:
3RT2038-1NF34
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

155V, 83V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

155V, 83V

Maximum Operating Temperature

60°C

Width

55mm

Length

114mm

Standards/Approvals

UL

Depth

174mm

COO (Country of Origin):
DE
The Siemens power contactor provides reliable control for AC and DC applications, rated for 80 A and capable of handling loads up to 37 kW at 400 V. Designed with integrated varistor protection and a robust S2 size, it features 2 NO and 2 NC auxiliary contacts, making it Ideal for complex circuits. Its Durable construction ensures a mechanical service life, ensuring longevity while minimising maintenance. Capable of functioning effectively in a range of temperatures from -25 °C to +60 °C, this contactor adapts to various environmental conditions while maintaining optimal performance. With its Compact design, it can be easily mounted on a DIN rail, facilitating straightforward installation in industrial settings.

Rated insulation voltage of 690 V accommodating demanding applications

Exceptional surge voltage resistance rated at 6 kV ensures protection against voltage spikes

Mechanical service life extends to 10 million cycles promising reduced downtime

Compact dimensions enhance installation flexibility

Offers screw Terminal connections for reliable electrical contact and secure fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy