Siemens, 3RV29 Auxiliary Switch
- RS stock no.:
- 769-959
- Mfr. Part No.:
- 3RV2921-5M
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 769-959
- Mfr. Part No.:
- 3RV2921-5M
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Auxiliary Switch | |
| Series | 3RV29 | |
| Mount Type | Plug-in | |
| Terminal Type | Spring Loaded | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Length | 90mm | |
| Contact Voltage | 24V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE | |
| Depth | 71mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Auxiliary Switch | ||
Series 3RV29 | ||
Mount Type Plug-in | ||
Terminal Type Spring Loaded | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Length 90mm | ||
Contact Voltage 24V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE | ||
Depth 71mm | ||
- COO (Country of Origin):
- HU
The Siemens Wireless Auxiliary And Signalling Switch is a specialized SIRIUS component designed for the signalling of on/off status and overload or short circuit conditions in industrial circuit breakers.
Fastening method using plug-in fixing
Spring-loaded terminals for auxiliary and control circuit connections
