Schneider Electric LAD91 Contactor Accessory for use with D115-150A
- RS stock no.:
- 906-793
- Mfr. Part No.:
- LAD9150369
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 6 037,96
(exc. VAT)
R 6 943,65
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,037.96 |
*price indicative
- RS stock no.:
- 906-793
- Mfr. Part No.:
- LAD9150369
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Contactor Accessory | |
| Product Type | Contactor Accessory | |
| For Use With | D115-150A | |
| Standards/Approvals | UL | |
| Series | LAD91 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Contactor Accessory | ||
Product Type Contactor Accessory | ||
For Use With D115-150A | ||
Standards/Approvals UL | ||
Series LAD91 | ||
- COO (Country of Origin):
- CN
The Schneider Electric 3-pole connection kit designed for seamless compatibility within the TeSys Deca range, primarily ensuring reliable functionality for specified devices. Its Compact design makes it suitable for various installations.
Commercially available and part of the TeSys Deca product range
Weighs just 0.68 kg, facilitating easy handling
Meets multiple standards including EN/IEC 60947-4-1 and UL 60947-4-1
Ambient temperature range for storage between -60 to 80 °C
Related links
- Schneider Electric LAD91 Contactor Accessory for use with D115-150A
- Schneider Electric LAD91 Contactor Accessory for use with DT200A
- Schneider Electric LAD91 Terminal Block for use with D115-150A
- Schneider Electric LAD91 Extension Terminal for use with D115-150A6
- Schneider Electric LAD91 Holder for use with D115-150A6
- Schneider Electric LAD9E Cover for use with D115-150A
- Schneider Electric LAD91 Extension Terminal for use with Contactor
- Schneider Electric LAD91 Plate for use with Contactor
