Siemens 3TY25 Circuit Breaker Accessory for use with 3TC52
- RS stock no.:
- 772-866
- Mfr. Part No.:
- 3TY2522-0A
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 3 077,11
(exc. VAT)
R 3 538,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,077.11 |
*price indicative
- RS stock no.:
- 772-866
- Mfr. Part No.:
- 3TY2522-0A
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Contactor Accessory | |
| Product Type | Circuit Breaker Accessory | |
| For Use With | 3TC52 | |
| Standards/Approvals | EAC | |
| Series | 3TY25 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Contactor Accessory | ||
Product Type Circuit Breaker Accessory | ||
For Use With 3TC52 | ||
Standards/Approvals EAC | ||
Series 3TY25 | ||
- COO (Country of Origin):
- DE
The Siemens Arc chute for contactor is designed to control and extinguish electrical arcs generated during switching operations. It enhances operational safety and protects internal contactor components from arc damage.
CE and EAC certification
Protects internal contactor component
Related links
- Siemens 3TY25 Circuit Breaker Accessory for use with 3TC56
- Siemens Main Contact Set for use with 3TC52
- Siemens 3TY24 Circuit Breaker Accessory for use with 3TC48
- Siemens 3TY6523 Coil for use with 3TC52
- Siemens Circuit Breaker Accessory Wire Connector for use with 3VA25, 3VA15
- Siemens 8PQ3000 Series Sheet Steel Circuit Breaker Accessory 600 mm D For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Circuit Breaker Accessory 800 mm D For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Circuit Breaker Accessory 400 mm D For Use With SIVACON S4
