Siemens 3RT29 Coil for use with Contactor
- RS stock no.:
- 670-153
- Mfr. Part No.:
- 3RT2924-5AU61
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 441,82
(exc. VAT)
R 508,09
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 441.82 |
*price indicative
- RS stock no.:
- 670-153
- Mfr. Part No.:
- 3RT2924-5AU61
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is an essential component tailored for enhanced functionality in various applications. This solenoid Coil operates at a control supply voltage of 277 V AC at 60 Hz, ensuring reliability and efficiency in controlling contactors. This magnetic Coil combines a Compact form factor with high performance. With a clear approval for marine applications, it underscores its quality and adaptability to different environments, championing use in various industrial sectors.
Operating range factor guarantees reliability across frequencies of 50 Hz and 60 Hz
Apparent pick up power is rated at 65 VA and 73 VA at 50 Hz and 60 Hz respectively
Inductive power factors enhancing Coil performance
Designed to facilitate significant operational longevity
