Siemens 3RT29 Coil for use with Contactor
- RS stock no.:
- 669-829
- Mfr. Part No.:
- 3RT2934-5NP31
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 1 282,98
(exc. VAT)
R 1 475,43
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,282.98 |
*price indicative
- RS stock no.:
- 669-829
- Mfr. Part No.:
- 3RT2934-5NP31
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is engineered for robust performance in control applications, designed to operate effectively across a wide voltage range of 175 to 280 V AC/DC. This high-quality solenoid Coil boasts integrated varistor technology, ensuring reliable functionality during operational peaks. Ideal for contactors, this magnet Coil guarantees dependable operation in demanding environments, underlined by its general technical approvals for maritime applications. The Compact design not only facilitates straightforward integration into systems but also adheres to strict environmental regulations, ensuring compliance with prohibitive substance directives.
Versatile voltage compatibility supporting both AC and DC supply
Robust performance across 50 and 60 Hz frequency ranges
Integrated varistor for enhanced protection against voltage spikes
Lightweight design for easy installation
Proven effectiveness in maritime and other demanding environments
