Siemens 3RA Connector for use with Contactor Accessories
- RS stock no.:
- 669-278
- Mfr. Part No.:
- 3RA2711-0EE03
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 470,37
(exc. VAT)
R 540,93
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 470.37 |
*price indicative
- RS stock no.:
- 669-278
- Mfr. Part No.:
- 3RA2711-0EE03
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Module Connector | |
| Product Type | Connector | |
| For Use With | Contactor Accessories | |
| Standards/Approvals | CE | |
| Series | 3RA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Module Connector | ||
Product Type Connector | ||
For Use With Contactor Accessories | ||
Standards/Approvals CE | ||
Series 3RA | ||
- COO (Country of Origin):
- RO
The Siemens module connector measuring 21 cm and featuring 14 poles, is designed specifically for function modules. It is part of a product lifecycle that ensures durability and performance. The packaging dimensions are 95.00 x 67.00 x 25.00 mm, and the net weight of the connector is 0.021 kg.
User-friendly Interface enhances monitoring and control
Seamlessly integrates with various motor control systems
Built to withstand demanding industrial environments
Utilizes Advanced technology for accurate fault detection
Robust construction ensures long-lasting reliability
Related links
- Siemens 3RA Connector for use with Contactor Accessories
- Siemens 3RA Module for use with Contactor Accessories
- Siemens 3RA Cover for use with Contactor Accessories
- Siemens 3RA Wiring Kit for use with Contactor Accessories
- Siemens 3RA Contactor Accessory for use with Contactor Accessories
- Siemens 3RA Wiring Kit for use with Delta contactor 3RT1.6 and star (wye) contactor 3RT1.5
- Siemens 3RA Wiring Kit for use with delta contactor 3RT1.7 and star (wye) contactor 3RT1.7
- Siemens 3RA Wiring Kit for use with Reversing Contactor Assemblies 3RT1.5
