Bosch Rexroth Corner Cube Kit Connecting Component, Strut Profile 40 mm, Groove Size 10mm
- RS stock no.:
- 459-7378
- Mfr. Part No.:
- 3842529397
- Manufacturer:
- Bosch Rexroth
Bulk discount available
Subtotal (1 unit)*
R 109,67
(exc. VAT)
R 126,12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 5 | R 109.67 |
| 6 - 24 | R 104.60 |
| 25 + | R 100.68 |
*price indicative
- RS stock no.:
- 459-7378
- Mfr. Part No.:
- 3842529397
- Manufacturer:
- Bosch Rexroth
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Corner Cube Kit | |
| Fits Groove Size | 10mm | |
| Fits Strut Profile | 40 mm | |
| Material | Die Cast Aluminium | |
| Structural Element Type | Strut Profile | |
| Length | 30mm | |
| Product Family | Bosch Rexroth | |
| Product System | MGE | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Corner Cube Kit | ||
Fits Groove Size 10mm | ||
Fits Strut Profile 40 mm | ||
Material Die Cast Aluminium | ||
Structural Element Type Strut Profile | ||
Length 30mm | ||
Product Family Bosch Rexroth | ||
Product System MGE | ||
Not Applicable