RS PRO Wire, 6 V Lithium Thionyl Chloride Computer Backup Power Battery 1.5 Ah
- RS stock no.:
- 594-448
- Manufacturer:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS stock no.:
- 594-448
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Computer Backup Power Battery | |
| Chemistry | Lithium Thionyl Chloride | |
| Nominal Voltage | 6V | |
| Battery Capacity | 1.5Ah | |
| Termination Type | Wire | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Computer Backup Power Battery | ||
Chemistry Lithium Thionyl Chloride | ||
Nominal Voltage 6V | ||
Battery Capacity 1.5Ah | ||
Termination Type Wire | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- GB
TCL Back-Up Power, Batteries
Lithium TCL primary batteries optimised to give long life and to support real time clock and RAM functions of AT or compatible computers with 6V & 3.6/7V systems. The batteries contain internal resistors and anti-charge diodes.
This battery is non rechargeable
Not Rechargeable
Lithium Non –rechargeable Batteries
Lithium Thionyl Chloride technology offers very high energy density, high terminal voltage, level voltage discharge and very long shelf life
10 year storage capability
Very low self discharge (1% or less per year) at 20゚C
Note
All cells are hermetically sealed in stainless steel cans (low magnetic signature & superior resistance to atmospheric corrosion)
For series or parallel connections of more than one cell refer to the data sheet – do not solder directly to the cell – used tabbed versions instead.
Operating temperature -60 ゚C to +85 ゚C
For series or parallel connections of more than one cell refer to the data sheet – do not solder directly to the cell – used tabbed versions instead.
Operating temperature -60 ゚C to +85 ゚C
Approvals
Underwriters Laboratories (UL) component recognition
Related links
- RS PRO, 6 V Lithium Thionyl Chloride Computer Backup Power Battery 1.5 Ah
- Tadiran Lithium Thionyl Chloride 3.6 V Battery, 1.5 Ah
- Tadiran Lithium Thionyl Chloride 3.6 V Battery 14.7 mm
- Tadiran Lithium Thionyl Chloride 3.6 V Speciality Size Non-Rechargeable Battery 14.7 mm x 33.5 mm
- Tadiran SL-2770 3.6 V Lithium Thionyl Chloride C Battery, 8.5 Ah
- Saft 3.6 V Lithium Thionyl Chloride C Battery, 7.7 Ah
- RS PRO RS PRO 3.6 V Lithium Thionyl Chloride C Battery, 8.5 Ah
- Saft LS 26500 3.6 V Lithium Thionyl Chloride C Battery, 7.7 Ah
