Viso Adjustable Compartments 25 Cell Black, Blue, Transparent Polypropylene Case, 79 mm x 330mm x 413 mm
- RS stock no.:
- 939-335
- Mfr. Part No.:
- CARRYCASE8025
- Manufacturer:
- Viso
Subtotal (1 unit)*
R 1 296,00
(exc. VAT)
R 1 490,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,296.00 |
*price indicative
- RS stock no.:
- 939-335
- Mfr. Part No.:
- CARRYCASE8025
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Number of Compartments | 25 | |
| Product Type | Case | |
| Height | 79mm | |
| Width | 330mm | |
| Depth | 413mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Material | Polypropylene | |
| Colour | Black, Blue, Transparent | |
| Foam | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Number of Compartments 25 | ||
Product Type Case | ||
Height 79mm | ||
Width 330mm | ||
Depth 413mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Material Polypropylene | ||
Colour Black, Blue, Transparent | ||
Foam No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
The Viso storage case is designed for efficient organisation and transport of small parts. Its robust construction features removable bins and a secure lid, making it Ideal for various storage applications.
Sturdy polypropylene base ensures durability and structural integrity
Impact-resistant polycarbonate LID enhances the safety of stored items
Removable buckets are securely held in place, allowing for flexible organisation
