Magigoo 23 Cell Blue, Green, Red, Yellow ABS Compartment Box, 312 mm x 418mm x 63 mm
- RS stock no.:
- 926-911
- Mfr. Part No.:
- 6100001967
- Manufacturer:
- Magigoo
Subtotal (1 unit)*
R 498,00
(exc. VAT)
R 572,70
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 498.00 |
*price indicative
- RS stock no.:
- 926-911
- Mfr. Part No.:
- 6100001967
- Manufacturer:
- Magigoo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Magigoo | |
| Product Type | Compartment Box | |
| Number of Compartments | 23 | |
| Height | 312mm | |
| Width | 418mm | |
| Depth | 63mm | |
| Adjustable Compartments | No | |
| Transparent Lid | No | |
| Material | ABS | |
| Colour | Blue, Green, Red, Yellow | |
| Foam | No | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Magigoo | ||
Product Type Compartment Box | ||
Number of Compartments 23 | ||
Height 312mm | ||
Width 418mm | ||
Depth 63mm | ||
Adjustable Compartments No | ||
Transparent Lid No | ||
Material ABS | ||
Colour Blue, Green, Red, Yellow | ||
Foam No | ||
Standards/Approvals REACH | ||
Exempt
- COO (Country of Origin):
- DE
The Magigoo Compartment Box is the ultimate heavy duty storage solution for professionals. This robust organizer efficiently secures small parts and components.
Supports structured and clear storage of small parts and consumables
Available in various colours for effective labelling and quick content identification
Dimensions of 418 x 312 x 63 mm cater to individual storage needs
Compatible with multiple L-BOXX systems, enhancing workflow efficiency
Related links
- Licefa 5 Cell Yellow ABS Compartment Box, 21 mm x 29mm x 22 mm
- Licefa 5 Cell Blue ABS Compartment Box, 21 mm x 56mm x 42 mm
- Licefa 3 Cell Blue ABS Compartment Box, 21 mm x 56mm x 42 mm
- Licefa 3 Cell Blue ABS Compartment Box, 21 mm x 42mm x 29 mm
- Licefa Yellow ABS Compartment Box, 21 mm x 42mm x 29 mm
- Licefa Yellow ABS Compartment Box, 21 mm x 29mm x 22 mm
- Licefa Yellow ABS Compartment Box, 21 mm x 56mm x 42 mm
- Licefa Transparent 21 mm x 29mm x 22 mm
