Weidmüller 1 Cell Natural Polypropylene Compartment Box, 47 mm x 39mm x 55 mm
- RS stock no.:
- 858-852
- Mfr. Part No.:
- 9202020000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 50 units)*
R 2 231,40
(exc. VAT)
R 2 566,11
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 2,231.40 | R 44.628 |
*price indicative
- RS stock no.:
- 858-852
- Mfr. Part No.:
- 9202020000
- Manufacturer:
- Weidmüller
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Compartment Box | |
| Number of Compartments | 1 | |
| Height | 47mm | |
| Width | 39mm | |
| Depth | 55mm | |
| Adjustable Compartments | No | |
| Transparent Lid | No | |
| Material | Polypropylene | |
| Colour | Natural | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Compartment Box | ||
Number of Compartments 1 | ||
Height 47mm | ||
Width 39mm | ||
Depth 55mm | ||
Adjustable Compartments No | ||
Transparent Lid No | ||
Material Polypropylene | ||
Colour Natural | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DK
The Weidmuller assortment case insert designed to optimise storage of small components, ensuring easy access and organisation within space-efficient environments.
Made from unbreakable polypropylene for enhanced durability
Two sturdy sliding catches secure the contents reliably
Can be stacked safely and placed upright for effective use of space
Sub dividable with inserts for customised organisation
Related links
- Raaco Transparent Polypropylene Compartment Box, 47 mm x 39mm x 55 mm
- Raaco 1 Cell Transparent Polypropylene Compartment Box, 47 mm x 39mm x 218 mm
- Raaco 1 Cell Transparent Polypropylene Compartment Box, 47 mm x 39mm x 109 mm
- Raaco 1 Cell Transparent Polypropylene Compartment Box, 47 mm x 39mm x 163 mm
- Raaco 8 Cell Transparent Polypropylene Compartment Box, 47 mm x 79mm x 109 mm
- Raaco 1 Cell Transparent Polypropylene Compartment Box, 47 mm x 79mm x 218 mm
- Raaco 12 Cell Transparent Polypropylene Compartment Box, 47 mm x 109mm x 157 mm
- Raaco 1 Cell Transparent Polypropylene Compartment Box, 47 mm x 55mm x 157 mm
