InnoDisk iCF9000 Industrial 16 GB SLC Compact Flash Card
- RS stock no.:
- 816-5192
- Mfr. Part No.:
- DC1M-16GD71AW1QB
- Manufacturer:
- InnoDisk
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 3,957.30
(exc. VAT)
R 4,550.90
(inc. VAT)
- RS stock no.:
- 816-5192
- Mfr. Part No.:
- DC1M-16GD71AW1QB
- Manufacturer:
- InnoDisk
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Capacity | 16 GB | |
| X Speed Rating | 600x | |
| Industrial | Yes | |
| Nand Type | SLC | |
| Model | iCF9000 | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Capacity 16 GB | ||
X Speed Rating 600x | ||
Industrial Yes | ||
Nand Type SLC | ||
Model iCF9000 | ||
- COO (Country of Origin):
- TW
Innodisk Industrial Grade CompactFlash iCF9000 Series
The Innodisk Industrial CompactFlash® 9000 Memory Card (iCF 9000) products provide high capacity solid-state flash memory that electrically complies with the True IDE Mode that is electrically compatible with an IDE disk drive. The original CF form factor card can be used in any system that has a CF slot.
Designed to replace traditional rotating disk drives, Innodisk Industrial CompactFlash® 9000 Memory Cards are embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features lightweight, reliable, low profile form factor. Industrial CompactFlash® 9000 (iCF 9000) support advanced PIO (0-6), Multiword DMA (0-4), Ultra DMA (0-7) transfer mode, multi-sector transfers, and LBA addressing.
• Fixed Disk Mode;• High data transfer speeds: Read: 110 MB/sec and Write: 100 MB/sec;• iSMART disk health monitoring;• Intelligent error recovery system;• Excellent data transfer speed;• Industrial Grade Toshiba SLC 60K NAND;• Controlled BOM;• Operating Temperature range: -40゚C to +85゚C

