InnoDisk iCF9000 Compact Flash Industrial Grade 16 GB SLC Compact Flash Card
- RS stock no.:
- 144-8064
- Mfr. Part No.:
- DC1M-16GD71AW1QB
- Manufacturer:
- InnoDisk
Subtotal (1 unit)*
R 8 232,49
(exc. VAT)
R 9 467,36
(inc. VAT)
FREE delivery for orders over R 1,500.00
Supply shortage
- 4 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 + | R 8,232.49 |
*price indicative
- RS stock no.:
- 144-8064
- Mfr. Part No.:
- DC1M-16GD71AW1QB
- Manufacturer:
- InnoDisk
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Product Type | Compact Flash Card | |
| Memory Size | 16GB | |
| Memory Card Format | Compact Flash | |
| Industrial Grade | Yes | |
| NAND Type | SLC | |
| Read Speed | 110Mbps | |
| Model Number | iCF9000 | |
| Write Speed | 70Mbps | |
| Standards/Approvals | FCC, CE, RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Product Type Compact Flash Card | ||
Memory Size 16GB | ||
Memory Card Format Compact Flash | ||
Industrial Grade Yes | ||
NAND Type SLC | ||
Read Speed 110Mbps | ||
Model Number iCF9000 | ||
Write Speed 70Mbps | ||
Standards/Approvals FCC, CE, RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Innodisk Industrial Grade CompactFlash iCF9000 Series
The Innodisk Industrial CompactFlash® 9000 Memory Card (iCF 9000) products provide high capacity solid-state flash memory that electrically complies with the True IDE Mode that is electrically compatible with an IDE disk drive. The original CF form factor card can be used in any system that has a CF slot.
Designed to replace traditional rotating disk drives, Innodisk Industrial CompactFlash® 9000 Memory Cards are embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features lightweight, reliable, low profile form factor. Industrial CompactFlash® 9000 (iCF 9000) support advanced PIO (0-6), Multiword DMA (0-4), Ultra DMA (0-7) transfer mode, multi-sector transfers, and LBA addressing.
• Fixed Disk Mode;• High data transfer speeds: Read: 110 MB/sec and Write: 100 MB/sec;• iSMART disk health monitoring;• Intelligent error recovery system;• Excellent data transfer speed;• Industrial Grade Toshiba SLC 60K NAND;• Controlled BOM;• Operating Temperature range: -40゚C to +85゚C
Related links
- InnoDisk iCF9000 Compact Flash Industrial Grade 1 GB SLC Compact Flash Card
- InnoDisk iCF9000 Compact Flash Industrial Grade 8 GB SLC Compact Flash Card
- InnoDisk iCF9000 Compact Flash Industrial Grade 4 GB SLC Compact Flash Card
- InnoDisk iCF9000 Compact Flash Industrial Grade 2 GB SLC Compact Flash Card
- InnoDisk iCF9000 Compact Flash Industrial Grade 32 GB SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 2 GB SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 4 GB SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 1 GB SLC Compact Flash Card
