The Huber & Suhner Enviroflex Flexible RF cable is a RG316 LSFH, 50 Ohm, 3 GHz, 105°C, ø2.54 mm, UL AWM style 3651 cable. It has RADOX® jacket and is flame retardant. Center and outer conductor are Copper, Silver plated. The dielectric used is SPEX (Crosslink Foam PE).
Operating frequency ≤ 3 GHz Insulation resistance dielectric ≥ 10000000 MΩm Weight (kg/100 m) 1,6 Operation temperature -40 °C to +105 °C
Attribute
Value
Terminated/Unterminated
Unterminated
Coaxial Type
RG316
Outer Diameter
2.54mm
Characteristic Impedance
50 Ω
Sheath Colour
Black
Cookies affect the service we can offer you
Our website uses cookies and similar technologies to provide you with a better service while browsing and placing orders, and to personalise the content you see. You can read our cookie policy for more information.
These cookies make our website work. This includes product images and videos, functionality for the basket, logging in, remembering your username, registration and My Account. In addition, we use optimisation cookies to test new features and designs on our website. The information collected helps us improve our website and our customers' experience.
These cookies are used to understand the performance and relevancy of our adverts, to provide you with personalised adverts on other websites and social media, to track when you have arrived at our site from a recognised third-party affiliate website, and to track if you made a purchase based on the adverts we displayed to you.
These cookies enable us to provide personalised product and content recommendations, to make the browsing experience more relevant to you.
These cookies are used to offer customer surveys and feedback, to improve search results, and to allow you to share content from our website on social media.
These cookies help us improve our website by collecting and reporting information on how you use it.