Mueller Electric BU-P5223 Series Triax Cable Male Triaxial to Male BNC, 36 in 50 Ω
- RS stock no.:
- 780-897
- Mfr. Part No.:
- BU-P5223-36
- Manufacturer:
- Mueller Electric
Subtotal (1 unit)*
R 2 754,49
(exc. VAT)
R 3 167,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,754.49 |
*price indicative
- RS stock no.:
- 780-897
- Mfr. Part No.:
- BU-P5223-36
- Manufacturer:
- Mueller Electric
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Triax Cable | |
| Connector Type A | Triaxial | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 36in | |
| Standards/Approvals | RoHS 2 Compliant | |
| Jacket Colour | Yellow | |
| Series | BU-P5223 | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Triax Cable | ||
Connector Type A Triaxial | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 36in | ||
Standards/Approvals RoHS 2 Compliant | ||
Jacket Colour Yellow | ||
Series BU-P5223 | ||
Jacket Material PVC | ||
Related links
- Mueller Electric BU-P5223 Series Triax Cable Male Triaxial to Male BNC, 18 in 50 Ω
- Mueller Electric BU-P5223 Series Triax Cable Male Triaxial to Male BNC, 60 in 50 Ω
- Mueller Electric 50 Ω Coaxial Cable Screened 20 AWG Black
- Mueller Electric BU-415 Series Coaxial Cable Assembly Male Straight to Male SMA, 36 in 50 Ω
- Mueller Electric BU-415 Series Coaxial Cable Assembly Male Right Angle to Male SMA, 36 in 50 Ω
- Mueller Electric BNC Test Lead 900 mm Lead Length
- Mueller Electric 50 Ω Coaxial Cable Screened, 36 in Silver
- Mueller Electric BU-415 Series Coaxial Cable Assembly Female Straight to Female SMA, 36 in 50 Ω
